您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

ADGS1412BCPZ - 

模拟开关, 4 放大器, SPST, 2.6 ohm, ± 4.5V 至 ± 16.5V, LFCSP, 24 引脚

ADGS1412BCPZ - 模拟开关, 4 放大器, SPST, 2.6 ohm, ± 4.5V 至 ± 16.5V, LFCSP, 24 引脚

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ADGS1412BCPZ
库存编号
2689913
查看所有技术文档

产品概述

The ADGS1412BCPZ from Analog Devices is a serially controlled, high voltage, iCMOS, quad SPST switch in 24 pin LFCSP package. It contains four independent single pole/single throw (SPST) switches. An serial peripheral interface (SPI) controls the switches. It is possible to daisy chain multiple ADGS1412 devices together. Daisy chain mode enables the configuration of multiple devices with a minimal amount of digital lines. It can also operate in burst mode to decrease the time between SPI commands. iCMOS construction ensures ultralow power dissipation, making the device ideally suited for portable and battery powered instruments. Each switch conducts equally well in both directions when on and each switch has an input signal range that extends to supplies. In the off condition, signal levels up to supplies are blocked. It is used in automated test equipment, data acquisition systems, sample and hold systems and relay replacement.
  • SPI interface with error detection, CRC, invalid read/write address and SCLK count error detection
  • Includes CRC, invalid read/write address and SCLK count error detection
  • Supports burst and daisy chain mode, 0.9ohm on-resistance flatness at 25°C, VDD = ±5V
  • Industry standard SPI mode 0 and mode 3 interface compatible
  • 3.3ohm on-resistance, 0.13ohm on-resistance match between channels at +25°C, VDD = ±5V
  • Fully specified at ±15V, ±5V and +12V VSS to VDD analogue signal range
  • Channel to channel crosstalk of -100dB, -3dB bandwidth of 130MHz at +25°C, VDD = ±5V
  • Safety integrity level (SIL) compatible, minimum distortion
  • 10pC charge injection, -76dB off isolation at +25°C, VDD = ±5V
  • Operating temperature range from -40°C to +125°C

应用

信号处理, 便携式器材, 音频, 通信与网络, 成像, 视频和目视

警告

该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.

产品信息

:
4放大器
:
SPST
:
2.6ohm
:
± 4.5V 至 ± 16.5V
:
LFCSP
:
24引脚
:
-40°C
:
125°C
:
-
:
-
:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

相关搜索

不再進貨

CNY62.30 ( CNY70.40 含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY62.30 (CNY70.40)
  ( )
10+ CNY56.11 (CNY63.40)
  ( )
25+ CNY52.78 (CNY59.64)
  ( )
50+ CNY49.58 (CNY56.03)
  ( )
100+ CNY47.07 (CNY53.19)
  ( )
250+ CNY44.21 (CNY49.96)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。