您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

ADL5375-05ACPZ

芯片, 正交调制器, 400MHZ-6GHZ, 24LFCSP

ANALOG DEVICES ADL5375-05ACPZ
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ADL5375-05ACPZ
库存编号
2068033
查看所有技术文档

产品概述

The ADL5375-05ACPZ is a Broadband Quadrature Modulator operating from 400MHz to 6GHz. Its excellent phase accuracy and amplitude balance enable high performance intermediate frequency or direct radio frequency modulation for communication systems. The ADL5375 features a broad baseband bandwidth, along with an output gain flatness that varies no more than 1dB from 450MHz to 3.8GHz. These features, coupled with a broadband output return loss of <-14dB, make the ADL5375 ideally suited for broadband zero IF or low IF-to-RF applications, broadband digital pre-distortion transmitters and multiband radio designs. The ADL5375 accepts two differential baseband inputs and a single-ended LO. It generates a single-ended 50R output. The ADL5375 is fabricated using an advanced silicon-germanium bipolar process. Performance is specified over a -40 to +85°C temperature range. A Pb-free evaluation board is also available.
  • 1dB output compression - >=9.4dBm from 450MHz to 4GHz
  • Output return loss <=12dB from 450MHz to 4.5GHz
  • -160dBm/Hz at 900MHz Noise floor
  • <=-50dBc at 900MHz Sideband suppression
  • <=-40dBm at 900MHz Carrier feed through
  • >=750MHz IQ3dB bandwidth

应用

射频通信, 无线, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
400MHz

:
6GHz

:
4.75V

:
5.25V

:
LFCSP

:
24引脚

:
-40°C

:
85°C

:
-

:
MSL 3 - 168小时

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY108.45 ( 不含税  ) CNY122.55 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY108.45 CNY122.55
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --