您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

9SY40SC-65-124

操纵杆, 2, 15 V

APEM 9SY40SC-65-124
×
×

图片仅用于图解说明,详见产品说明。

制造商:
APEM APEM
制造商产品编号:
9SY40SC-65-124
库存编号
142845506
查看所有技术文档

产品范围选择器 (Round Phenolic Handle系列)

查看全系列相关产品

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The 9SY40SC-65-124 is an Inductive Sensing Joystick with standard sensing, dual decode/combined fault and centre detect decoding and square limiter. The 9000 series has round handle, square drop in mounting bezel and standard boot. It is ideal for those applications that demand proportional control with the lowest possible profile below the panel. Developed from the proven 7000 Series, the 9000 Series employs the same, highly proven, contactless, inductive sensing and circuitry. The mechanics have been radically improved to reduce the below-panel depth to a world class 35mm sub-panel or 31mm drop-through. This joystick offers self-centring, omnidirectional functionality and utilises the exclusive 'locking cam' system to rigidly secure the highly repeatable mechanism around the precision ground steel operating shaft. High precision air wound coils are mounted directly onto the SMT circuitry, delivering enviable accuracy whilst further minimising the installed depth of the joystick.
  • Rugged mechanism
  • Progressive Switching
  • Operates by passing a oscillating current through a drive coil
  • Incorporates comprehensive internal monitoring circuitry
  • Joystick with guided feel moves more readily towards the poles (N, S, E and W)

应用

安全, 自动化与过程控制, 医用, 机器人

可延期交货

送货开始日期 22-7-19

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY442.26 ( 不含税  ) CNY499.75 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY442.26 CNY499.75
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --