您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

KR47CAKDDG

翘板开关, 发光, (开)-关-(开), DPDT, 发光, 面板安装, 黑色, KR

APEM KR47CAKDDG
×
×

图片仅用于图解说明,详见产品说明。

制造商:
APEM APEM
制造商产品编号:
KR47CAKDDG
库存编号
1655389
产品范围
KR
技术数据表:
KR47CAKDDG   Datasheet
查看所有技术文档

产品范围选择器 (KR)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
(开)-关-(开)

:
DPDT

:
发光

:
面板安装

:
黑色

:
KR

:
10A

:
-

:
-

:
24V

:
-

:
5A

:
24V

:
36.8mm

:
21mm

:
-

:
拧紧

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The KR series attractive Rugged Power Rocker Switch with a state-of-the-art look based on curved shapes. It is available on illuminated versions and laser etching allows direct marking on the rocker, without using lenses. It also offers panel mounting units and connectors. It is mainly intended for applications in control panels of buses, boats, agricultural machines and construction vehicles. They can be associated with other APEM products such as industrial joysticks.
  • IP68 Protection rating
  • Removable actuator
  • Up-to-date rocker design
  • High performance LEDs
  • Optional panel seal
  • High performance ultrasonic welding
  • Robust roller contact
  • Large variety of terminal options
  • Up to 10 terminals screw, solder lug and quick-connect
  • Integrated resistors-easy electrical connection
  • An infinite number of symbols available for all rocker colours within a short time
  • A behind-panel depth lower than equivalent models in the market
  • Laser etched symbols
  • Illuminated or non-illuminated versions

应用

自动化与过程控制, 商业, 建筑自动化, 工业

可延期交货

交付周期内将会有更多库存,大约为 22-11-7

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY186.32 ( 不含税  ) CNY210.54 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY186.32 CNY210.54
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --