您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

ABX00052

Raspberry Pi, RP2040, 32 位, ARM, Cortex-M0+

ARDUINO ABX00052
ARDUINO ABX00052
ARDUINO ABX00052
ARDUINO ABX00052
ARDUINO ABX00052
ARDUINO ABX00052
ARDUINO ABX00052
ARDUINO ABX00052
ARDUINO ABX00052
ARDUINO ABX00052
×

图片仅用于图解说明,详见产品说明。

制造商:
ARDUINO ARDUINO
制造商产品编号:
ABX00052
库存编号
376978205
产品范围
Arduino RP2040 Connect Modules
技术数据表:
ABX00052   Datasheet
查看所有技术文档

产品范围选择器 (Arduino RP2040 Connect Modules)

查看全系列相关产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Arduino

:
32位

:
-

:
ARM

:
Cortex-M0+

:
RP2040

:
Nano RP2040 Connect Board

:
Arduino RP2040 Connect Modules

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The Arduino Nano RP2040 connect module is based on the Raspberry Pi RP2040 microcontroller, this is the first module to combine the RP2040 chip along with additional sensors and wireless connectivity on a PCB. The board is equipped with the RP2040 chip, 6-axis IMU sensors, U-Blox Nina chip for Wi-Fi and Bluetooth wireless communication, as well as a microphone and RGB LED. This version does not have goldpin connectors soldered in.
  • USB, SPI, I2C, I2S, UART, PWM interfaces
  • U-Blox Nina chip for WiFi / Bluetooth wireless communication
  • MicroUSB connector for computer connection and 5V power supply
  • Built-in microphone, RGB LED and 6-axis IMU
  • Based on Raspberry Pi RP2040 microcontroller clocked at 133MHz
  • Built-in 16MB flash memory and 264kB SRAM
  • 20 PWM pins, 8 analogue pins and 22 digital pins
  • Standard dimensions for Nano series of 45 x 18mm

1,531 有货 需要更多?

1,531 UK 有库存,可在 4-5 个工作日内交货

CNY176.07 ( CNY198.96  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY176.07 (CNY198.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --