您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

AT89C51AC2-RLTUM

8位 MCU微控制单元, 8051 Family AT89C51 Series Microcontrollers, 40 MHz, 32 KB, 1 KB, 44 引脚, VQFP

MICROCHIP AT89C51AC2-RLTUM

图片仅用于图解说明,详见产品说明。

制造商产品编号:
AT89C51AC2-RLTUM
库存编号
2318791
查看所有技术文档

产品范围选择器 (8051 Family AT89C51 Series Microcontrollers)

查看全系列相关产品

产品概述

The AT89C51AC2-RLTUM is a high-performance 8-bit single-chip Flash Microcontroller. It contains a 32kB flash memory block for program and data. The 32kB flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software. The programming voltage is internally generated from the standard VCC pin. The A/T89C51AC2 retains all features of the 80C51 with 256byte of internal RAM, a 7-source 4-level interrupt controller and three timers/counters. In addition, the A/T89C51AC2 has a 10-bit A/D converter, a 2kB boot flash memory, 2kB EEPROM for data, a Programmable counter array, an XRAM of 1024B, a Hardware watchdog timer and a more versatile serial channel that facilitates multiprocessor communication (EUART). The fully static design of the A/T89C51AC2 reduces system power consumption by bringing the clock frequency down to any value, even DC, without loss of data.
  • 80C51 Core architecture
  • 14-sources 4-level Interrupts
  • Three 16-bit timers/counters
  • Full duplex UART compatible 80C51
  • Maximum crystal frequency 40MHz in X2 mode
  • Five ports - 32 + 2 digital I/O lines
  • Five-channel 16-bit PCA
  • Double data pointer
  • 21-bit Watchdog timer (7 Programmable bits)
  • 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
  • On-chip Emulation logic (Enhanced hook system)
  • Power saving modes - Idle mode, Power-down mode

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
8051 Family AT89C51 Series Microcontrollers

:
40MHz

:
32KB

:
1KB

:
44引脚

:
VQFP

:
34输入

:
UART

:
3V

:
5.5V

:
8051

:
AT89C51

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

59 有货 需要更多?

59 可于 4 至 5 个工作日内送达

CNY50.62 ( CNY57.20  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY50.62 (CNY57.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --