您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

ATARFID-EK1

评估套件, LF-RFID, 125KHZ

MICROCHIP ATARFID-EK1

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ATARFID-EK1
库存编号
1972225
查看所有技术文档

产品概述

The ATARFID-EK1 is a LF evaluation kit based on a professional 3rd party programmer supporting the ATA5575 and ATA5577 RFID IDICs devices from Atmel. The kit will be connected with a PC via USB and is controlled by a graphical user interface. It is well suited to evaluate all kind of 125kHz ASK and FSK applications including access control and general identification systems. Sample tags based on the Atmel chips allow a fast start. This kit supports the very common Manchester and Biphase data coding but also FSK data coding allow the user to not only read the tags but also configure and program them. The readers have a USB connection and a PC based user interface. Sample tags complete this kit. The PC software can be downloaded from the GIS website.
  • LF evaluation kit based on ATA5575 and ATA5577 RFID IDIC
  • It is well suited to evaluate all kind of 125kHz ASK and FSK applications
  • Animal ID standards ISO 11784 and 11785 (FDX-A and FDX-B)
  • ATARFID-EK1 operates at 125kHz

应用

安全, 工业, 消费电子产品

内容

Compact reader, USB cable.

附注

仅限90天保修, 保修期到期后, 必须经过Microchip处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Atmel

:
ATA5577M3

:
RFID模块

:
无线模块

:
接口板, 阅读器天线线圈, 串行电缆

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

不再進貨

CNY2,828.25 ( CNY3,195.92  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2,828.25 (CNY3,195.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --