您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

ATMEGA164P-20MU

8位 MCU微控制单元, 低功率高性能, AVR ATmega Family ATmega16X Series Microcontrollers, 20 MHz, 16 KB, 1 KB

MICROCHIP ATMEGA164P-20MU
MICROCHIP ATMEGA164P-20MU

图片仅用于图解说明,详见产品说明。

制造商产品编号:
ATMEGA164P-20MU
库存编号
1972068
查看所有技术文档

产品范围选择器 (AVR ATmega Family ATmega16X Series Microcontrollers)

查看全系列相关产品

产品概述

The ATMEGA164P-20MU is a high-performance picoPower 8-bit AVR RISC-based Microcontroller combines 16kB ISP flash memory with read-while-write capabilities, 512BkB EEPROM, 1kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter, three flexible timers/counters with compare modes and PWM, 2 USARTs, byte oriented 2-wire serial interface, 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processor speed.
  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 131 Powerful instructions-most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • On-chip 2-cycle multiplier
  • QTouch® library support
  • JTAG (IEEE std. 1149.1 compliant) interface
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Interrupt and wake-up on pin change

应用

工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
AVR ATmega Family ATmega16X Series Microcontrollers

:
20MHz

:
16KB

:
1KB

:
44引脚

:
VQFN

:
32输入

:
I2C, SPI, UART

:
2.7V

:
5.5V

:
AVR ATmega

:
ATmega16X

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (3)

89 有货 需要更多?

89 可于 4 至 5 个工作日内送达

CNY24.79 ( CNY28.01  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY24.79 (CNY28.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY22.72 (CNY25.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY21.89 (CNY24.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --