您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

BK2840

欧姆表, 4线, 1µohm to 20kohm, 1 µohm, 1 A, 0.1%, 89 mm

B&K PRECISION BK2840
B&K PRECISION BK2840
B&K PRECISION BK2840
B&K PRECISION BK2840
视频
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
BK2840
库存编号
284611206
也称为:
2840
技术数据表:
BK2840   Datasheet
查看所有技术文档

产品范围选择器 (BK Precision - 2840 Series DC Resistance Meters)

查看全系列相关产品

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The BK2840 Series DC resistance meters feature high accuracy and resolution measurements in the milliohm range. Both meters are ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3-inch TFT LCD color touch screen and keypad provide intuitive operation. Both models feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the BK2840 Series to evaluate a large quantity of components and be integrated into an automated test system. This meter comes with warranty of 3 years.
  • 4.3-inch color touch screen
  • 4-wire terminal Kelvin test leads included
  • Low power resistance mode to protect DUT
  • Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
  • Bin-sorting with statistical measurement
  • Screen capture to USB drive
  • USB (USBTMC or virtual COM), RS232 remote interfaces
  • Dimensions is (215mm x 89mm x360mm) (W x H x D), 3.9kg weight

应用

电子设计, 测试与测量

内容

BK2840 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Test report and certificate of calibration.

附注

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

也称为

2840

2 有货 需要更多?

2 UK 有库存,可在 5-6 个工作日内发货

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

CNY5,255.16 ( 不含税  ) CNY5,938.33 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY5,255.16 CNY5,938.33
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --