需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY552.790 (CNY624.6527) |
产品信息
产品概述
The MAX9768EVKIT+ is an evaluation kit for MAX9768 10W mono class D speaker amplifier with volume control. The MAX9768 provides high quality, efficient audio power with an integrated volume control function. The kit is fully assembled and tested printed circuit board (PCB) that demonstrates the capabilities of the MAX9768 amplifier with volume control. The MAX9768 EV kit also includes Windows 98SE/2000/XP compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX9768.
- Fully tested PCB
- 10W output into 8 ohm load at 13V power supply
- Bridge tied load (BTL) output and click and pop suppression
- Dual mode volume control (analogue or I2C)
- Dual modulation schemes (fixed frequency and spread spectrum)
- Shut down mode and speaker mute mode
- On-board LDO for low voltage analogue power supply
内容
MAX9768 evaluation board, Software.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
音频
评估套件MAX9768
No SVHC (25-Jun-2025)
MAX9768
D类音频功率放大器
-
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书