需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,163.930 (CNY1,315.2409) |
产品信息
产品概述
MAX31334 shield evaluation kit (EV kit) is a fully assembled and tested PCB to evaluate the MAX31334, an ultra-low power, low-cost, real-time clock (RTC) with integrated power switch, I2C interface, and power management. The shield EV kit operates from a single supply (either from USB or external power supply) and the on-board crystal provides a 32.768KHz clock signal. This device is accessed through an I2C serial interface provided by a MAX32625PICO board connected to a PC by a USB port. The MAX31334 shield EV kit provides the hardware and software graphic user interface (GUI) necessary to evaluate the MAX31334. The kit includes an installed MAX31334. It connects to the PC through a MAX32625 PICO board and a micro-USB cable.
- Single-supply operation +1.1V to +5.5V
- Proven PCB layout
- Fully assembled and tested
内容
Assembled circuit board, including the MAX31334, Assembled MAX32625PICO I2C circuit board, Micro-USB cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
时钟及计时
MAX31334 组装电路板,组装的 MAX32625PICO I2C 电路板,Micro-USB 线缆
No SVHC (21-Jan-2025)
MAX31334
实时时钟
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书