需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY280.910 (CNY317.4283) |
产品信息
产品概述
MAX17644 evaluation kit provides proven designs to evaluate the MAX17644B high-efficiency, high-voltage Himalaya synchronous DC-DC converters. The MAX17644BEVKIT# EV kit delivers up to 2.7A, with a fixed 5V output (VOUT2). The EV kit is configured to operate at 500kHz (fSW2) switching frequency over a 6.5V to 36V input voltage range. The EV kits are configured to demonstrate the optimum performance and component size. The EV kits provide provisions for enable/disable settings and selecting the modes of operation (pulse-width modulation/pulse frequency modulation/discontinuous-conduction mode [PWM/PFM/DCM]). The EV kits feature programmable input undervoltage-lockout (UVLO), adjustable soft-start, open-drain RESET signal, and external clock synchronization.
- Wide 4.5V to 36V input voltage range
- MAX17644BEVKIT# offers high 90.77% efficiency(VIN2 = 24V, VOUT2 = 5V, IOUT2 = 2.7A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Provision to synchronize the converters to an external clock source
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B Conducted and Radiated Emissions
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
电源管理
Evaluation Kit MAX17644B
-
MAX17644B
同步降压转换器
-
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书