打印页面
可订购
制造商标准交货时间:6 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY407.070 (CNY459.9891) |
包装规格:每个
最低: 1
多件: 1
CNY407.07 (CNY459.99 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商SILICON LABS
制造商产品编号SLWRB4321A
库存编号4204900
技术数据表
套件应用类型无线连接
硅芯制造商Silicon Laboratories
硅芯号WGM160P
应用系统子类型WiFi
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
SLWRB4321A is a WGM160P Wi-Fi module radio board. This board allows to develop and prototype with the WGM160P Wi-Fi module. It includes a micro-USB port to power it independently. It is also designed to work with the Silicon Labs Wireless STK baseboard. The WGM160P is an ultra-low power standalone Wi-Fi® module targeted for applications requiring superior RF performance in noisy environments, low power consumption, high security, integrated customer applications and fast time to market.
- 2MB flash and 512KB RAM with integrated antenna
- USB Micro-B connector offers device mode support
- MicroSD card slot
注释
This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
技术规格
套件应用类型
无线连接
硅芯号
WGM160P
套件内容
BRD4321A WGM160P Wi-Fi模块无线电板
SVHC(高度关注物质)
To Be Advised
硅芯制造商
Silicon Laboratories
应用系统子类型
WiFi
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.0003