需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,163.080 (CNY1,314.2804) |
产品信息
产品概述
The ATWINC1500-XSTK is a Xplained Pro starter kit. It is a hardware platform for evaluating the ATWINC1500 low cost, low power 802.11 b/g/n Wi-Fi network controller module. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. The Xplained Pro series of evaluation kits include an on-board embedded debugger and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.
- ATWINC1500 module mounted on ATWINC1500 Xplained pro extension
- ATSAMD21-XPRO host MCU board for driving the ATWINC1500 Xplained pro extension
- Digital I/O WING extension board for sensor and SD card input to host MCU
- Embedded debugger (EDBG) for programming SAMD21 host MCU
- Virtual COM port interface to host MCU via UART
- Wired firmware updates for ATWINC1500 module via virtual COM port interface
- Atmel Data Gateway Interface (DGI) to host MCU via SPI and TWI
- ATECC108 CryptoAuthentication device connected to host MCU
- Two extension headers
- Three possible power sources
内容
SAMD21 Xplained Pro, WINC1500 Xplained Pro extension board, I/O1 Xplained Pro extension board, Two 1.5m USB type A to micro B cables.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
无线连接
SAMD21J18A, ATWINC1500
SAM D21 Xplained Pro评估板与ATWINC1500-XPRO扩展卡
No SVHC (25-Jun-2025)
Atmel
无线网络
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书