需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY764.680 (CNY864.0884) |
产品信息
产品概述
EVAL-ADG1408LEBZ is an evaluation board for the ADG1408L. The ADG1408L contains an eight channel multiplexer. The ADG1408L switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The enable pin (EN) is used to enable or disable the device. When disabled, all channels are switched off. When enabled, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. An external VL supply pin provides logic control flexibility for lower logic controls. The ADG1408L is both 1.2V and 1.8V JEDEC standard compliant. The EVAL-ADG1408LEBZ is located in the centre of the evaluation board, and wire screw terminals are provided to connect each source and drain pin. Three screw terminals are used to power the device, and an external pin provides users with a defined digital logic supply voltage. Alternatively, the digital logic supply voltage can be supplied from a 5-pin header.
- Single inline headers provide flexibility for the FPGA or MCU 1.2V or 1.8V logic input signals
- SMD pin resistor or capacitor sockets available for the addition of passive components
- SMB connector sockets provide flexibility for the input and output signals
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
开关
评估板 ADG1408LYCPZ-REEL7
No SVHC (21-Jan-2025)
ADG1408LYCPZ-REEL7
多路复合器
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书