在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,303.640 (CNY4,863.1132) |
产品信息
产品概述
EVAL-ADGM1001SDZ is an evaluation board for the ADGM1001, a dual-chip, RF switching solution containing a SPDT, MEMS switch, and a control chip copackaged in a compact, 5 × 4 × 0.9mm, LGA package. The SPDT switch uses Analog Devices, Inc., MEMS switch technology, providing optimum performance in terms of bandwidth, power handling capability, and linearity for RF applications. The control chip generates the high voltage signals needed for the MEMS switch and allows the user to control its operation through a simple and flexible complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-transistor logic (LVTTL)-compliant parallel interface as well as via a serial peripheral interface (SPI). It is possible to daisy-chain multiple ADGM1001 devices together to enable the configuration of multiple devices with a minimal number of digital lines.
- 3.3V single-supply voltage
- Wide frequency range: DC to 34GHz
- SMA connectors for RF signals
- Parallel interface and SPI
- On-board CALIBRATION THRU transmission line for analyser calibration
技术规格
Analog Devices
开关
评估板 ADGM1001BCCZ
No SVHC (21-Jan-2025)
ADGM1001BCCZ
MEMS开关
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书