需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY446.660 (CNY504.7258) |
产品信息
产品概述
The MAX4983EEVKIT+ is an evaluation kit for MAX4983E high ESD protected double-pole/double-throw (DPDT) switch. The MAX4983E high ESD protected analogue switch combines the low on-capacitance and low on-resistance necessary for high performance switching applications. The EV kit is designed to demonstrate the MAX4983E ICs used in USB 2.0 high speed (480Mbps) switching applications. It routes a single USB signal between one of two type-A USB ports. The MAX4983E EV kit PCB comes with a MAX4983EEVB+ installed. The kit can be powered by the P1 USB port (through the 3.3V LDO) or by an external power supply (VIN). The on-board MAX8511 linear regulator (U2) provides the regulated 3.3V from the USB bus voltage (5V) provided at P1.
- USB powered
- Complete USB 2.0 (480Mbps) switching circuit
- On-board VBUS power switching circuit
- Proven PCB layout
- Fully assembled and tested
内容
MAX4983E evaluation board, USB cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
开关
评估套件MAX4983E
No SVHC (21-Jan-2025)
MAX4983E
USB 2.0开关
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书