10 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY315.110 (CNY356.0743) |
产品信息
产品概述
The ATSAMD21-XPRO evaluation kit is ideal for evaluating and prototyping with ATSAMD21J18A ARM Cortex-M0+ based microcontroller. The ATSAMD21J18A is a low power microcontrollers using the 32bit ARM Cortex- M0+ processor and ranging with up to 256KB flash and 32KB of SRAM. This device operate at a maximum frequency of 48MHz and reach 2.14 Coremark/MHz. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMD21J18A and explains how to integrate the device in a custom design. The Xplained Pro microcontroller evaluation kit include an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMD21J18A. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs.
- Programming and debugging on-board ATSAMD21J18A through serial wire debug (SWD)
- USB interface
- Virtual COM port interface to target via UART
- Data gateway interface (DGI) to target via SPI and TWI
- Four GPIOs connected to target for code instrumentation
- Digital input and output
- Two mechanical buttons (user and reset button)
- One user LED and three possible power sources
- USB interface, device and reduced host mode
- 32KHz crystal
警告
Do not power the board without having the jumper or an ammeter mounted. This can cause the ATSAMD21J18A to be powered through its I/O pins and cause undefined operation of the device.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Atmel
SAM D
Cortex-M0+
评估板ATSAMD21J18A
No SVHC (25-Jun-2025)
32位
ARM
ATSAMD21J18A
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书