60 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY80.940 (CNY91.4622) |
5+ | CNY80.870 (CNY91.3831) |
产品信息
产品概述
NUCLEO-F072RB is a STM32 Nucleo-64 development board with STM32F072RB MCU, supports Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- 128Kbytes flash memory
- ST-LINK/V2-1 on USB Mini-B connector
- 1 user LED shared with ARDUINO® and 1 user and 1 reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
技术规格
STMicroelectronics
STM32F0
Cortex-M0
开发板 STM32F072RBT6
No SVHC (21-Jan-2025)
32位
ARM
STM32F072RBT6
-
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书