打印页面
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY334.120 (CNY377.5556) |
包装规格:每个
最低: 1
多件: 1
CNY334.12 (CNY377.56 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The MA320001 Plug In Module is small circuit board used with the various Explorer 16 development board (DM240001 or DM240002) and supports the MPLAB Real ICE Trace kit (AC244006) to evaluate PIC32MX360F512L MCU. An 80MHz PIC32MX360F512L with 512KB of Flash, 32KB of RAM, 4 channels of hardware DMA, and instruction trace is installed on the plug-in module. These plug into the main processor socket of the development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Single cycle multiply and hardware divide unit
- RUN, IDLE, and SLEEP modes
- 8 hardware breakpoints
- IFlow Trace: Real time non-intrusive hardware instruction trace
- 2 wire programming and debugging interface
- JTAG interface supporting programming, debugging and boundary scan
- Fail Safe Clock Monitor allows safe shutdown if clock fails
注释
仅限90天保修, 保修期到期后, 必须经过Microchip处理
技术规格
硅芯制造商
Microchip
内核子架构
PIC32
硅芯系列号
PIC32MX360Fxxxx
套件内容
插入式模块PIC32MX
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
内核架构
PIC
硅芯号
PIC32MX360F512L
适用于
Explorer-16 开发电路板
产品范围
PIC32系列
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.101151