打印页面
图片仅用于图解说明,详见产品说明。
15 有货
需要更多?
15 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY180.760 (CNY204.2588) |
| 5+ | CNY171.710 (CNY194.0323) |
| 10+ | CNY162.660 (CNY183.8058) |
| 50+ | CNY156.340 (CNY176.6642) |
| 100+ | CNY150.020 (CNY169.5226) |
| 250+ | CNY147.020 (CNY166.1326) |
包装规格:每个
最低: 1
多件: 1
CNY180.76 (CNY204.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
OT-FIT-25/220-240/700-NFC is a linear/area constant current non-dimmable LED power supply. Ideal for office, education, industry, storage and retail lighting. With flexible current setting via LEDset2 and a long lifetime of 100,000hours, the OT FIT family of LED drivers offer users with very high efficiency. Whilst also enabling users to fulfil safety requirements due to overload, overtempurature and hot plug protection.
- Output current range from 150 to 1050mA
- NFC interface
- Low LF-ripple <lt/> 5%
- Lifetime up to 50,000h (temperature at max. t c )
- Fast programming / current set via NFC*
- High quality of light thanks to low output ripple current
- Small housing for flexible luminaire designs
- Flexible luminaire designs
- Fulfil safety requirement due to overload, overtemperature, Hot Plug protection
技术规格
电源应用
LED照明
输出电压最大值
40V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
28W
输出电流
700mA
输入电压最小值
198V
产品范围
OPTOTRONIC FIT NFC Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.12