打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY124.510 (CNY140.6963) |
| 5+ | CNY123.270 (CNY139.2951) |
| 10+ | CNY122.020 (CNY137.8826) |
| 50+ | CNY116.780 (CNY131.9614) |
| 100+ | CNY115.730 (CNY130.7749) |
| 250+ | CNY113.420 (CNY128.1646) |
包装规格:每个
最低: 1
多件: 1
CNY124.51 (CNY140.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MEAN WELL
制造商产品编号LDH-65-1050W
库存编号4206510
产品范围LDH-65 Series
技术数据表
电源应用LED照明
产品范围LDH-65 Series
输出功率最大值63W
输出电压最大值60VDC
输出电流1.05A
调光控制类型模拟、PWM
直流/直流转换器安装底板安装
直流/直流转换器输出类型可调
输入电压最小值9.5VDC
输入电压最大值32VDC
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
LDH-65-1050W is a LDH-65 series DC/DC step-up LED driver featuring constant current output. With a high efficiency up to 96%, The 94V-0 flame retardant plastic case the fully-potted silicone enhance the heat dissipation allows this series to fit solar LED street light. LDH-65 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system. Typical applications are DC battery source lighting, portable lighting, LED solar street lighting, LED greenhouse lighting, LED low-bay lighting.
- Wide DC input voltage operation 9.5~32V
- Wide output LED forward voltage up to 80VDC
- High efficiency up to 96%, 2 in 1dimming (0-10V, PWM)
- Protections: short circuit / overvoltage
- Cooling by free air convection, fully encapsulated
- 3 years warranty
- 65W output power, 60V output voltage
- 1.05A output current, 9.5 - 32V input voltage
- 0-10V PWM dimming technology
- Dimension is 53mm width x 22.7mm height x 75mm depth
技术规格
电源应用
LED照明
输出功率最大值
63W
输出电流
1.05A
直流/直流转换器安装
底板安装
输入电压最小值
9.5VDC
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
产品范围
LDH-65 Series
输出电压最大值
60VDC
调光控制类型
模拟、PWM
直流/直流转换器输出类型
可调
输入电压最大值
32VDC
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.156