需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY314.230 (CNY355.0799) |
5+ | CNY307.950 (CNY347.9835) |
10+ | CNY301.790 (CNY341.0227) |
20+ | CNY295.760 (CNY334.2088) |
产品信息
产品概述
OTI-DALI-50/220-240/1A4-LT2FAN is an intelligent – DALI LT2, dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes installation in emergency lighting systems according to IEC 61347-2-13, appendix J, suitable for use in luminaires with flexible current setting (DALI, CLO, LEDset), suitable for indoor SELV installations, suitable for luminaires of protection classes I and II, suitable for downlights, spotlights and LED panels, installation via Cable Clamp Kit possible (depending on version of product). Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 55015/Acc. to EN 61547/Acc. to EN 61000-3-2/Acc. to EN 62384/Acc. to EN 62386/Acc. to IEC 62386- 101:Ed2/Acc. to IEC 62386-102:Ed2/Acc. to IEC 62386-207:Ed1 approved.
- Safety according to EN 61347-1, 61347-2-3, 61347-2-13, 62384
- RI suppression: to EN 55015/CISPR 15, line harmonics according to EN 61000-3-2
- Immunity according to EN 61547
- Lifetime up to 100,000h
- Type of protection IP20
- Independent connection via through-looping (except Oti DALI 15)
- Versatile DALI window driver due to flexible output characteristic
- Very high efficiency
- Protection of the system due to thermal management and Smart Control
- High-quality dimming of 1 to 100% by amplitude dimming
技术规格
LED照明
54V
恒定电流
264V
No SVHC (21-Jan-2025)
55W
1.4A
198V
OPTOTRONIC Intelligent - DALI LT2 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书