需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.800 (CNY22.374) |
| 10+ | CNY19.510 (CNY22.0463) |
| 25+ | CNY19.210 (CNY21.7073) |
| 50+ | CNY18.920 (CNY21.3796) |
| 100+ | CNY18.610 (CNY21.0293) |
| 250+ | CNY18.310 (CNY20.6903) |
| 500+ | CNY18.020 (CNY20.3626) |
| 1000+ | CNY17.710 (CNY20.0123) |
产品概述
The TLC2262CP is a dual Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the MicroPower TLC225x and the AC performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate AC performance for applications that demand it. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLC226x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
- Output swing includes both supply rails
- Fully specified for both single-supply and split-supply operation
- Common-mode input voltage range includes negative rail
- Macromodel included
- 12nV/√Hz at f=1kHz Typical low noise
- 1pA Typical low input bias current
- 500μA Maximum low power
技术规格
2放大器
0.55V/µs
DIP
低噪
300µV
通孔安装
70°C
-
No SVHC (27-Jun-2018)
-
2个放大器
185kHz
± 2.2V 至 ± 8V
8引脚
轨至轨输出(RRO)
1pA
0°C
-
-
DIP
185kHz
0.55V/µs
TLC2262CP 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书