需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY135.610 (CNY153.2393) |
| 10+ | CNY95.800 (CNY108.254) |
| 50+ | CNY79.040 (CNY89.3152) |
| 100+ | CNY75.930 (CNY85.8009) |
| 250+ | CNY75.400 (CNY85.202) |
| 500+ | CNY75.130 (CNY84.8969) |
产品概述
AD744KNZ is a fast-settling, precision, FET input, monolithic operational amplifier. It offers the excellent DC characteristics of the AD711 BiFET family with enhanced settling, slew rate, and bandwidth. It also offers the option of using custom compensation to achieve exceptional capacitive load drive capability. It is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of two or greater. External compensation may be applied to the device for stable operation as a unity gain follower. External compensation also allows the device to drive 1000pF capacitive loads, slewing at 10V/µs with full stability. It is used in applications such as output buffers for 12bit, 14-bit, and 16-bit DACs, ADC buffers, cable drivers, wideband, preamplifiers, and active filters.
- Initial offset voltage is 0.25mV typical at (+25°C and 15VDC)
- Small signal gain bandwidth is 13MHz typical at (G = -1, +25C and 15Vdc)
- Slew rate is 75V/µs typical at (G = -1, +25C and 15Vdc)
- Settling time to 0.01% is 0.5µs typical at (G = -1, +25C and 15Vdc)
- Total harmonic distortion is 0.0003% typical at (f = 1KHz, R1 ≥ 2Kohm, VO = 3V rms)
- Input voltage noise is 2µV p-p typical at (0.1 to 10Hz, +25C and 15Vdc)
- Operating voltage range from ±4.5V to ±18V, supply current is 3.5mA typical
- Capacitive load is 1000pF maximum at (G = -1, +25C and 15Vdc)
- Open loop gain is 400V/mV typical at (VO = ±10V, RLOAD ≥ 2Kohm)
- Operating temperature range from -40°C to +85°C, 8-lead PDIP package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
1放大器
75V/µs
DIP
JFET
2mV
通孔安装
70°C
-
DIP
13MHz
75V/µs
13MHz
± 4.5V 至 ± 18V
8引脚
-
30pA
0°C
AD744 Series
No SVHC (21-Jan-2025)
-
1个放大器
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书