需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 2500+ | CNY18.210 (CNY20.5773) |
| 7500+ | CNY18.130 (CNY20.4869) |
产品概述
AD8130ARZ-REEL is a low cost 270MHz, differential receiver amplifier. It is designed as a receiver for the transmission of high-speed signals over twisted-pair cables to work with the device drivers. Either can be used for analogue or digital video signals and for high-speed data transmission. It can also be effectively used as high-speed instrumentation amps or for converting differential signals to single-ended signals. It is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user-adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. It has a very high input impedance on both inputs, regardless of the gain setting. It is used in applications such as high-speed differential line receivers, differential-to-single-ended converters, high-speed instrumentation amps, level shifting.
- 250MHz typical at -3dB bandwidth
- Slew rate is 930V/μs typical at (VOUT = 2V p-p, 25% to 75%)
- Settling time is 20ns typical at (VOUT = 2V p-p, 0.1%)
- Input voltage noise (RTI) is 12.3nV/√Hz typical at (f ≥ 10kHz)
- Common-mode rejection ratio is 96dB typical at (DC to 100kHz, VCM = 1.5V to 3.5V)
- Differential gain error is 0.3% typical at (TA = 25°C)
- Differential phase error is 0.1° typical at (TA = 25°C)
- Operating voltage range from ±2.25V to ±12.6V
- Quiescent supply current is 9.9mA typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C, package style is 8-lead SOIC
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
1放大器
-
1.09kV/µs
NSOIC
差分
400µV
表面安装
85°C
-
NSOIC
-
1放大器
73dB
± 2.25V 至 ± 12.6V
8引脚
-
250nA
-40°C
-
No SVHC (21-Jan-2025)
-
1.09kV/µs
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书