LinkZero-LP Series 交流/直流离线转换器:
找到 4 件产品LinkZero-LP Series AC / DC Off Line Converters
This controller incorporates new technology which enables the device to automatically enter into and wake up from no-load mode or with 1mW load while taking less than 5mW from the AC power. IEC 62301 specifies measurements of standby power to a minimum accuracy of 10mW, and so LinkZero-LP's consumption of substantially less than 5mW at 230VAC rounds to zero based on the IEC definition.
- Automatically enters zero input power mode when load is disconnected
- Suitable for low-cost clampless designs
- Extended package creepage improves system field reliability
- Accurate hysteretic thermal shutdown protection ? automatic recovery reduces field returns
- Frequency jittering greatly reduces EMI filter cost
- Universal input range allows worldwide operation
- Simple ON/OFF control, no loop compensation needed
- Auto-restart reduces delivered power by >85% during short-circuit and open loop fault conditions
- No-load consumption as low as 4 mW at 230 VAC input
- Applications: Appliances & Unstable main voltage, ultra low standby power,USB PD & Notebook adapters
查看
采购
工程师
制造商
输入电压最小值
交流电输入电压最小值
输入电压最大值
输入交流电压最大值
AC / DC 转换器封装类型
IC 外壳 / 封装
针脚数
最大额定功率
额定功率
拓扑结构
隔离
电源开关额定电压
电源开关额定电流
开关频率
芯片安装
工作温度最小值
工作温度最高值
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
单件(切割供应) 切割卷带 | 1+ CNY4.490 (CNY5.0737)10+ CNY4.410 (CNY4.9833)100+ CNY4.260 (CNY4.8138)500+ CNY4.190 (CNY4.7347)1000+ CNY3.630 (CNY4.1019)更多价格信息... | 最少:1 / 多个:1 | 85VAC | - | 265VAC | - | - | SOIC | 8引脚 | 3W | - | 反激式 | 隔离式 | 700V | 260µA | 100kHz | 表面安装 | -40°C | 150°C | LinkZero-LP Series | |||||
单件(切割供应) 切割卷带 | 1+ CNY8.730 (CNY9.8649)10+ CNY7.880 (CNY8.9044)25+ CNY7.270 (CNY8.2151)100+ CNY6.090 (CNY6.8817)250+ CNY5.700 (CNY6.441)更多价格信息... | 最少:1 / 多个:1 | 85VAC | - | 265VAC | - | - | SOIC | 8引脚 | 8W | - | 反激式 | 隔离式 | 700V | 285µA | 100kHz | 表面安装 | -40°C | 150°C | LinkZero-LP Series | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY6.090 (CNY6.8817)250+ CNY5.700 (CNY6.441)500+ CNY5.030 (CNY5.6839)1000+ CNY3.980 (CNY4.4974)2500+ CNY3.650 (CNY4.1245)更多价格信息... | 最少:100 / 多个:1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8引脚 | 8W | 8W | 反激式 | 隔离式 | 700V | 285µA | 100kHz | 表面安装 | -40°C | 150°C | LinkZero-LP Series | |||||
单件(切割供应) 复卷 包装选项 | 100+ CNY4.260 (CNY4.8138)500+ CNY4.190 (CNY4.7347)1000+ CNY3.630 (CNY4.1019)2500+ CNY3.470 (CNY3.9211)5000+ CNY3.310 (CNY3.7403) | 最少:100 / 多个:1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8引脚 | 3W | 3W | 反激式 | 隔离式 | 700V | 260µA | 100kHz | 表面安装 | -40°C | 150°C | LinkZero-LP Series |