需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY148.790 (CNY168.1327) |
| 10+ | CNY129.690 (CNY146.5497) |
| 91+ | CNY114.550 (CNY129.4415) |
| 182+ | CNY110.360 (CNY124.7068) |
| 273+ | CNY108.030 (CNY122.0739) |
| 546+ | CNY104.220 (CNY117.7686) |
产品信息
产品概述
LTC5576 is a high linearity active mixer optimized for upconverting applications requiring wide input bandwidth, low distortion and low LO leakage. The integrated output transformer is optimized for 4GHz to 6GHz applications, but is easily retuned for output frequencies as low as 3GHz, or as high as 8GHz, with minor performance degradation. The input is optimized for use with 1:1 transmission-line baluns, allowing very wideband impedance matching. The LO input port is single-ended and requires only 0dBm of LO power to achieve excellent distortion and noise performance while also reducing circuit requirements. It offers low LO leakage, reducing the demands of output filtering to meet LO suppression requirements. It is used in applications such as wideband transmitters, 4G and 5G wireless infrastructure, fixed wireless access equipment, wireless repeaters.
- Supply voltage is 5V typical at (TC = 25°C)
- Supply current is 99mA typical at (5V, R1 = 2.61Kohm)
- Output 3rd order intercept is 25dBm typ at (fIN = 456MHz, fOUT = 3.5GHz, fLO = 3.044GHz)
- Conversion gain is -0.6dB typical at (fIN = 456MHz, fOUT = 3.5GHz, fLO = 3.044GHz)
- SSB noise figure is 14.1dB typical at (fIN = 900MHz, fOUT = 5.8GHz, fLO = 4.9GHz)
- Low LO-RF leakage, broadband 50 ohm matched input
- Single-ended output and LO input, enable pin
- Operating temperature is -40°C to 105°C
- Package style is 16-lead plastic QFN
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
30MHz
5.3V
QFN
-40°C
-
No SVHC (21-Jan-2025)
6GHz
4.5V
16引脚
105°C
MSL 1 -无限制
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书