需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY115.280 (CNY130.2664) |
| 10+ | CNY100.350 (CNY113.3955) |
| 91+ | CNY88.500 (CNY100.005) |
| 182+ | CNY85.220 (CNY96.2986) |
| 273+ | CNY83.390 (CNY94.2307) |
| 546+ | CNY80.410 (CNY90.8633) |
产品信息
产品概述
LT®5557 active mixer is optimized for high linearity, wide dynamic range downconverter applications. The IC includes a high speed differential LO buffer amplifier driving a double-balanced mixer. Broadband, integrated transformers on the RF and LO inputs provide single-ended 50 ohm interfaces. The differential IF output allows convenient interfacing to differential IF filters and amplifiers, or is easily matched to drive a single-ended 50 ohm load, with or without an external transformer. The frequency range of both ports is easily extended with simple external matching. Application includes cellular, CDMA, WCDMA, TD-SCDMA and UMTS infrastructure, wiMAX, wireless infrastructure receiver, wireless infrastructure PA linearization, 900MHz/2.4GHz/3.5GHz WLAN.
- Low LO leakage, very few external components
- Supply voltage range from 2.9 to 3.9V (VCC=3.3V, EN=High, TA=25°C)
- Typical supply current is 25.1mA (VCC1 (Pin 7), VCC=3.3V, EN=High, TA=25°C)
- Maximum shutdown current is 100µA (VCC=3.3V, EN=High, TA=25°C)
- Minimum input high voltage (On) is 2.7V (VCC=3.3V, EN=High, TA=25°C)
- Typical EN pin input current is 53µA (EN=3.3V DC, VCC=3.3V, EN=High, TA=25°C)
- Input frequency range from 1600 to 2300MHz (no external matching (midband))
- Output frequency range from 0.1 to 600MHz (requires appropriate IF matching)
- Typical input return loss is <gt/>10dB (ZO=50 ohm, 1000MHz to 5000MHz)
- 16-lead plastic QFN, operating temperature range from -40°C to 85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
400MHz
2.9V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
3.8GHz
3.9V
16引脚
85°C
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书