有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY46.230 (CNY52.2399) |
| 10+ | CNY35.500 (CNY40.115) |
| 25+ | CNY32.840 (CNY37.1092) |
| 100+ | CNY28.950 (CNY32.7135) |
| 250+ | CNY27.000 (CNY30.510) |
| 500+ | CNY25.830 (CNY29.1879) |
| 1000+ | CNY25.250 (CNY28.5325) |
产品信息
产品概述
ADF7242 is a highly integrated, low-power, high-performance transceiver in the global 2.4GHz ISM band. It is designed with an emphasis on flexibility, robustness, ease of use, and low current consumption. The IC supports the IEEE 802.15.4- 2006 2.4 GHz PHY requirements as well as proprietary GFSK/FSK/GMSK/MSK modulation schemes in both packet and data streaming modes. With a minimum number of external components, it achieves compliance with the FCC CFR47 Part 15, ETSI EN 300 440 (Equipment Class 2), ETSI EN 300 328 (FHSS, DR <gt/> 250 kbps), and ARIB STD T-66 standards. Application includes wireless sensor networks, automatic meter reading/smart metering, industrial wireless control, healthcare, wireless audio/video consumer electronics, Zigbee. This complies with EN300 440 Class 2, EN300 328, FCC CFR47.
- Frequency range from 2400 to 2483.5MHz (VDD-BAT=1.8V to 3.6V, GND=0V, TA=25°C)
- Programmable data rates and modulation
- Low power consumption, 19mA (typical) in receive mode
- Typical crystal frequency is 26MHz (parallel load resonant crystal, TA=25°C)
- High sensitivity (IEEE 802.15.4-2006), typical minimum sensitivity is −95dBm (TA=25°C)
- Excellent receiver selectivity and blocking resilience
- Zero-IF architecture, digital RSSI measurement
- Fast automatic VCO calibration, automatic RF synthesizer bandwidth optimization
- Temperature rating range from -40 to +85°C
- 32-lead frame chip scale package [LFCSP-WQ]
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Transceiver
2.483GHz
1.8V
3.6V
25mA
LFCSP-EP
4.8dBm
-96dBm
-
MSL 3 - 168小时
2.4GHz
DSSS, FSK, GFSK, MSK, GMSK, O-QPSK
2Mbps
LFCSP-EP
19mA
32引脚
-40°C
85°C
无线传感器网络, 自动抄表/智能计量, 工业无线控制
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书