需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY12,191.920 (CNY13,776.8696) |
产品信息
产品概述
Lightweight, robust and cost-effective module represents the highest standard in GNSS/INS (Global Navigation Satellite Systems/Inertial Navigation Systems) when connected to an external Real-Time Kinematic GNSS receiver (RTK). The MTi-680’s added RTK feature means can improve positional data from meter level to centimetre-level accuracy. This module is designed for easy integration and seamless interfacing with other equipment. The MTi-680 supports RTK accuracy which means get access to smooth high frequency (400Hz) centimetre-level accuracy in position even in GNSS-denied environments. Can seamlessly integrate the MTi-680 in application with the header facing down, directly mounted on a PCB, or as a standalone unit with a flat cable for communication. It is also highly flexible with native CAN support. The MTi-680 RTK GNSS/INS comes as an industrial-grade, highly affordable MEMS-based orientation sensor with an integrated sensor fusion algorithm and an easy-to-use Development Kit.
- 0.2° RMS roll, pitch and 0.5° RMS yaw/heading
- 1cm CEP position and 0.05m/s RMS velocity
- IP51 rating (equivalent)
- 4.5 to 24V input voltage
- UART, CAN, RS232 interfaces
- Xbus, ASCII (NMEA) or CAN protocols
- 1KHz, 400Hz SDI output frequency
技术规格
加速计,陀螺仪,磁力计
X, Y, Z
4.5V
模块
± 10g
-
-40°C
-
3轴陀螺仪, 3轴加速度计, 3轴磁力计, 3轴气压计
模块
24V
-
± 2000°/s
CAN, RS232, UART
85°C
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书