打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,299.780 (CNY1,468.7514) |
5+ | CNY1,273.790 (CNY1,439.3827) |
10+ | CNY1,247.790 (CNY1,410.0027) |
25+ | CNY1,221.800 (CNY1,380.634) |
50+ | CNY1,195.800 (CNY1,351.254) |
100+ | CNY1,169.810 (CNY1,321.8853) |
包装规格:每个
最低: 1
多件: 1
CNY1,299.78 (CNY1,468.75 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商TURCK
制造商产品编号NI30U-M30-AN6X-H1141
库存编号4285988
技术数据表
感应范围最大值30mm
传感器类型电感式接近传感器
工作温度最高值85°C
螺纹尺寸 - 公制M30
感应距离 最小-
传感器输出类型NPN
感应距离 最大-
感应距离标称值30mm
电源电压 直流 最小10V
电源电压 直流 最大30V
电源电压最小值10VDC
电源电压最大值30VDC
传感器输出类型3 线,PNP,常开
传感器外壳/封装圆柱形 M30 螺纹
传感器端子M12连接器
传感器本体材料黄铜
IP密封等级IP68
工作温度最小值-30°C
产品范围-
SVHC(高度关注物质)No SVHC (20-Jun-2016)
产品概述
NI30U-M30-AN6X-H1141 is an inductive sensor with an extended switching distance. It is designed for wear-free and contactless detection of metal objects. uprox+ sensor has significant advantages due to its patented multi-coil system. They excel thanks to their optimum switching distances, maximum flexibility, and operational reliability as well as efficient standardization.
- 30mm rated switching distance, non-flush mounting condition
- Repeat accuracy is ≤ 2% of full scale, hysteresis is 3 to 15%
- Operating voltage range from 10VDC to 30VDC, residual ripple is ≤ 10% Uss
- DC rated operational current is ≤ 200mA, 25mA no-load current
- Residual current is ≤ 0.1mA, isolation test voltage is ≤ 0.5kV
- Output function is 3-wire, NO contact, NPN
- 1KHz switching frequency, threaded barrel, M30 x 1.5 design
- Metal, CuZn, chrome-plated housing material, threaded barrel, M30 x 1.5 design
- M12 × 1 connector, metal, CuZn, chrome-plate, housing
- Operating ambient temperature range from -30°C to +85°C
技术规格
感应范围最大值
30mm
工作温度最高值
85°C
感应距离 最小
-
感应距离 最大
-
电源电压 直流 最小
10V
电源电压最小值
10VDC
传感器输出类型
3 线,PNP,常开
传感器端子
M12连接器
IP密封等级
IP68
产品范围
-
传感器类型
电感式接近传感器
螺纹尺寸 - 公制
M30
传感器输出类型
NPN
感应距离标称值
30mm
电源电压 直流 最大
30V
电源电压最大值
30VDC
传感器外壳/封装
圆柱形 M30 螺纹
传感器本体材料
黄铜
工作温度最小值
-30°C
SVHC(高度关注物质)
No SVHC (20-Jun-2016)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (20-Jun-2016)
下载产品合规证书
产品合规证书
重量(千克):.104326