2 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY350.670 (CNY396.2571) |
产品信息
产品概述
EVAL-ADXL367Z is a simple breakout board that enables easy connection of an ADXL367 into an existing system. The ADXL367 is a nanowatt, 3-axis, digital-output accelerometer whose industry leading low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL367Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL367 in an existing system. ADXL367 must be communicated with digitally via SPI or I2C. Typical applications include industrial, digital healthcare, prosumer, automotive, aerospace and defence.
- No processor is included with EVAL-ADXL367Z, firmware must be supplied externally by the user
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技术规格
分线板
3轴MEMS加速度计
No SVHC (07-Jul-2017)
ADXL367
分线板 ADXL367
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书