产品信息
产品概述
DK-20670 is a comprehensive development platform for IIM-20670, a 6-axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of IIM-20670 based solutions. The DK-20670 includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded Motion Drivers for IIM-20670. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including IIM-20670 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host SPI. MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
- Digital interface volt level:3.3V on DK-20670. J3 for VDDIO selection must be set to pins 1-2 (3.3V)
内容
Development board IIM-20670, Software.
技术规格
开发套件
6轴陀螺仪, 加速度计
No SVHC (25-Jun-2025)
IIM-20670
开发板 IIM-20670,软件
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书