有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY9,224.290 (CNY10,423.4477) |
产品信息
产品概述
440 CO₂ kit with Bluetooth® for evaluating the indoor air quality. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems. Up to 3 probes can be connected simultaneously to the measuring instrument. The versatile Bluetooth® handle allows the connection of many different wireless probe heads for all applications.
- Absolute pressure compensation, calculation of wet bulb temperature, dew point, absolute humidity
- Wireless probe, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
- Structured measurement menu for long-term measurements
- Parallel determination of CO₂ concentration, air humidity and air temperature
内容
Testo 440 air velocity & IAQ measuring instrument ( 3x AA batteries, USB cable and calibration protocol), CO2 probe with Bluetooth® ( temperature and humidity sensor (consisting of CO2 probe head and Bluetooth® handle), 4x AA batteries, table stand and calibration protocol ), Combi-case for testo 440 and multiple probes.
技术规格
-20°C
5%至95%
0ppm 至 10000ppm
To Be Advised
50°C
-
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书