需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY38,430.010 (CNY43,425.9113) |
产品概述
PICOSCOPE 6403E is a PicoScope 6000E series 4 channel, ultra-deep-memory oscilloscope. It is a fixed-resolution and FlexRes oscilloscope that provides 8bits of vertical resolution, with 300MHz bandwidth and 5GS/s sampling rate. It has the timing and amplitude resolution you need to reveal critical signal integrity issues such as timing errors, glitches, dropouts, crosstalk and metastability issues. The ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics and automotive designs and for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators and similar facilities.
- Rise time is less than 1.3 ns, 1Gsamples capture memory
- 300 000 waveforms per second update rate
- 200ms capture time at 5GS/s
- Supports up to 16 digital MSO channels
- 38 serial protocol decoder/analysers included
- Mask limit testing and user-definable actions
- High-resolution time-stamping of waveforms
- Over ten million DeepMeasure™ results per acquisition
- Advanced triggers included
- Dimension is 245 x 192 x 61.5 mm
内容
PicoScope 6000E Series PC oscilloscope, P2036 300MHz 10:1 passive probes (4), User’s Guide, 12V power adaptor, universal input, Localized IEC mains lead, USB cable 1.8m, Storage/carry case.
技术规格
PicoScope 6000E Series
300MHz
1 Gpts
6403E PC OSC, 4件无源探头, 电源, IEC电源线, 1.8m USB电缆, 外壳, QSG
-
4 通道
5GSPS
1.3ns
5年
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书