打印页面
不再進貨
产品信息
产品概述
The BVX-ARM-K1 is a Flexible Arm Kit which allows and air flow between 75 and 85 m3/h. The ESD safe arm has a length of 760 mm and a ø of 50 mm and is the most economical solution while providing good air flow rates and high flexibility. The spiral rolled duct can be tightened in stiffness and can be positioned precisely. Suitable for use with BVX-200 and BVX-100-series fume extraction systems.
- 50mm Ducting with 40mm nozzle
- 50mm Ducting with 40mm nozzle
- 760mm Long flexible ESD-safe arm
内容
BVX-Arm with length 760 mm, ø 50 mm, beveled nozzle ø 40 mm, flexible hose length 1.8 m, ø 50 mm, Mounting plate and 2 C-clamps
技术规格
配件类型
排气臂套件套件
适用于
BVX-100/-200
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):2.3