需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY9,784.590 (CNY11,056.5867) |
产品信息
产品概述
The BTX-208 is a Fume Extraction System offers high performance extraction of solder fumes directly from the tip of any hand soldering iron and can be easily configured to form an extraction network for up to 8 workstations. The unit's pre-filter is followed by a main filter offering HEPA efficiency exceeding 99.97% and an activated carbon filter to remove gases. Both pre- and main-filters can be changed independently to maximize the working life of each filter and lower the total cost of ownership. To complement the fume extraction system, Metcal has developed a new plug-and-play ducting system, which offers a simple, flexible solution for faster configuration of tip extraction installations. The fume extraction system is a tip extraction unit with a high vacuum blower motor and a capacity for up to 8 workstations. The unit's universal hose connection kit provides maximum flexibility and eliminates the need for a traditional layout and design of tip extraction ducting.
- Compact design and easy set-up make it truly portable
- <lt/>55dbA Noise rating
- <gt/>28LPM Flow rate per station
- 240VAC Voltage rating
- 85W Power rating
技术规格
28l/min
85W
-
240V
-
No SVHC (27-Jun-2024)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书