您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

C19DE9450

CABINET, DESKTOP, 1 SLOT, STEEL, GREY

CAMDENBOSS C19DE9450
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
C19DE9450
库存编号
2392726
技术数据表:
C19DE9450   数据表
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
台式


:
443mm

:
489mm

:
450mm

:

:
灰色

:
17.44"

:
19.25"

:
17.72"


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The C19DE9450 is a 19-inch Desktop Enclosure made of 1mm thick steel with epoxy paint graphite grey finish. This sturdy lightweight Enclosures designed to accept full-width 84E subracks and standard plug-in units.
  • 9U Height
  • Supplied with front tilt-feet, rear fixed feet
  • Ventilation slots in base and rear panel
  • Recessed side handles for comfort and ease transport
  • Supplied flat-pack, open front design

应用

工业

已停产

( 不含税  ) ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --