您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

T3784DF

剪切机, 130 mm, 顶端, 充分平齐, 0.8 mm

T3784DF - 剪切机, 130 mm, 顶端, 充分平齐, 0.8 mm

图片仅用于图解说明,详见产品说明。

制造商:
CK TOOLS CK TOOLS
制造商产品编号:
T3784DF
库存编号
2505361
技术数据表:
T3784DF   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
顶端

:
130mm

:
充分平齐

:
0.8mm

:
-

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

产品概述

The T3784DF is a SensoPlus extra full flush ESD Top Cutter induction hardened blades for a long life. It is made of hot drop forged high alloy carbon and chrome vanadium steel for maximum strength. Precision box joint for smooth and accurate action, longer product life. No adjustments necessary for the life of the pliers.
  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • Induction hardened jaws for outstanding long term performance
  • Mirror polished surface eliminates the risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles for increased comfort & control
  • Fully ESD compliant for safe use on sensitive electronic components
  • According to IEC 61340 5.1 & 5.2
  • Joint: Laid on joint
  • Bevel: Full Flush Cut
  • Length of cutting edges: 4 mm
  • Overall length: 130 mm
  • Cutting capacities wire: Hard: - mm / Medium Hard: 0,6 mm / Soft: 0,8 mm

应用

维护与修理

可延期交货

交付周期内将会有更多库存,大约为 20-12-7

有货时请通知我

CNY423.48 ( CNY478.53  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价 您所支付金额(含增值税)
 
 
1+ CNY423.48 (CNY478.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --