您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

T49183P - 

螺丝刀套件, 钢, 6件

T49183P - 螺丝刀套件, 钢, 6件
T49183P - 螺丝刀套件, 钢, 6件

图片仅用于图解说明,详见产品说明。

制造商:
CK TOOLS CK TOOLS
制造商产品编号:
T49183P
库存编号
2766267
也称为:
GTIN UPC EAN: 5013969374216

产品信息

:
3件一字 2.5x75/4x100/5.5x125mm, 2件 米字1x75/2x100mm螺丝刀 &测试器
:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

Dextro VDE glo phophorescent insulated screwdriver set exclusively designed for electricians, the unique phosphorescent handle gives off a strong, highly visible glow when working in low light conditions. Each screwdriver is tested to 10,000V for the complete assurance of safety. It has optimised grip for fingertip control and final torque down power. Non-roll handle design specifically designed to stop the screwdrivers rolling off non-flat surfaces. Modulo variant that offers the perfect fit for hybrid slotted/recessed head screws typically found on consumer units, plugs etc.
  • Phosphorescent handle material - provides a 20-30 minutes glow
  • Tip type marking for easy identification
  • Ergonomically shaped, dual component handle for increased comfort, control & safety
  • Long fine neck for precise fingertip control
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • VDE / EN60900 approved - individually tested to 10,000v for safe live working up to 1,000V
  • Premium quality Chrome Vanadium steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving

内容

Slotted: 2.5 x 75, 4 x 100, 5.5 x 125mm, Pozidrive: PZ1 x 75, PZ2 x 100mm, Mainstester

也称为

GTIN UPC EAN: 5013969374216

2 有货

2 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

更多现货于本周 19-6-3 开始发售

CNY385.83 ( CNY435.99 含增值税)

定价不可用。 请联系客户服务

包装规格:
1 每套
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY385.83 (CNY435.99)
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。