您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

HP314

Long Range Focusing Beam LED Torch, 1132lm, IPX4

COAST HP314
COAST HP314
COAST HP314
COAST HP314
×
×

图片仅用于图解说明,详见产品说明。

制造商:
COAST COAST
制造商产品编号:
HP314
库存编号
3127666
技术数据表:
HP314   Datasheet
查看所有技术文档

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
手持式

:
LED

:
1132lm

:
683m

:
D 电池x 4

:

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The HP314 can throw its focused beam over a third of a mile thanks to its Long Range Focusing Optic System. With Slide Focus technology, it can flood an area with an incredibly wide circle that has an edge that's as bright as its centre. Other power modes let you quickly toggle between high-output, high-output strobe, and low-output.
  • Cycle between full light, medium light and low light options
  • Long Range Focusing Optic to illuminate and scan nearfield objects combines with a piercing light
  • X-Range Spot beam illuminates objects at up to 842m away
  • Broad View Flood beam delivers an even, sweeping circle of light up to 2.3m diameter at a distance of 1.8m
  • Slide Focus system enables you to seamlessly transition between spot and flood beams
  • Supplied with 4x D batteries
  • Runtime: 4 hours 15 minutes (in high mode)
  • Weight: 1.4kg

可延期交货

交付周期内将会有更多库存,大约为 22-4-4

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY2,074.03 ( CNY2,343.65  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY2,074.03 (CNY2,343.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --