您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DFR0418

单板计算机, LattePanda Mini PC, 2GB RAM, 32GB存储, Windows 10

DFROBOT DFR0418
DFROBOT DFR0418
DFROBOT DFR0418
视频
×
×

图片仅用于图解说明,详见产品说明。

制造商:
DFROBOT DFROBOT
制造商产品编号:
DFR0418
库存编号
294613406
技术数据表:
DFR0418   Datasheet
查看所有技术文档

产品范围选择器 (LattePanda)

查看全系列相关产品

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

A LattePanda is a complete Windows 10 single board computer. It has everything a regular PC has and can do anything that a regular PC does. It is compatible with almost every gadget you know: printers, joysticks, cameras and more. Any peripherals that work on your PC will work on a LattePanda. A LattePanda comes pre-installed with a full edition of Windows 10 Home Edition, so you can run powerful tools such as Visual Studio, NodeJS, Java, Processing, and more. With existing APIs, you can develop your own software and hardware projects on a LattePanda like you would on a normal PC - C#, Javascript, Ruby etc. A LattePanda also includes an integrated Arduino compatible co-processor, which means it can be used to control and sense the physical world! This board includes a Windows 10 OEM activation key.
  • Intel Cherry Trail Z8350 Quad Core Processor
  • Base Frequency: 1.44GHz (1.92GHz Burst Frequency)
  • Operating System: Windows 10 Home Edition
  • RAM: 2GB DDR3L
  • Storage Capacity: 32GB
  • GPU: Intel HD Graphics, 12 EUs @200-500Mhz, single-channel memory
  • USB 3.0 x 1, USB 2.0 x 2
  • WiFi 802.11n 2.4G
  • Bluetooth 4.0
  • Integrated Arduino Co-processor: ATmega32u4 (Arduino Leonardo)
  • Video output: HDMI and MIPI-DSI
  • Onboard touch panel overlay connector
  • Supports 100Mbps Ethernet

应用

嵌入式设计与开发, 电子设计, IoT (物联网), 业余爱好与教育用

内容

LattePanda SBC, WiFi antenna and user guide

可延期交货

交付周期内将会有更多库存,大约为 22-10-24

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY1,018.70 ( 不含税  ) CNY1,151.13 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY1,018.70 CNY1,151.13
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --