您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

DC-WME-Y413-LX

模块, WI-ME系列, LINUX

DIGI INTERNATIONAL DC-WME-Y413-LX
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
DC-WME-Y413-LX
库存编号
2289625
查看所有技术文档

产品概述

The Digi Connect ME 9210 embedded module enables secure networking. Built on Digi's powerful NS9210 ARM9 processor, this high performance module allow customers to implement next generation network enabled products. Additionally, their RJ-45 form factor is pin compatible with modules in the Digi Connect ME family. These modules can provide future application specific interface options through the programmable flexible interface module (FIM), while keeping the main serial port or other key peripheral interfaces available. They are well suited for more advanced core module applications by supporting up to ten shared GPIOs, external IRQs and an extended set of peripheral interface options.
  • Secure 802.11b/g/n Wi-Fi support
  • Integrated 10/100 Mbit Ethernet interface
  • Support for Digi Embedded Linux and Digi NET+OS
  • Industrial operating temperature System-on-Module
  • RJ-45 form factor compatible with Digi Connect ME
  • On chip hardware encryption engine
  • Extended set of on chip interfaces and signals
  • Power management modes
  • Low emission design
  • Seamless migration to NET+ARM chip design

应用

通信与网络, 嵌入式设计与开发, 无线

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
网络和无线通信

:
65Mbps

:
I2C, JTAG, SPI, UART

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

已停产

( 不含税  ) ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --