您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

XKA2C-Z7T-W

开发套件, XBee ZigBee云套件, XBee USB开发板, 面包板

DIGI INTERNATIONAL XKA2C-Z7T-W

图片仅用于图解说明,详见产品说明。

制造商产品编号:
XKA2C-Z7T-W
库存编号
2766693
查看所有技术文档

产品概述

The XKA2C-Z7T-W from Digi International is a XBEE® Zigbee cloud kit (USA/Canada). It's the easy and fast way to build a hardware cloud-connected wireless prototype and integrate it into an internet application. Design engineers can bring wireless internet connectivity to their ZigBee networks of devices through an XBee Gateway. This kit jumpstarts development efforts. The ZigBee wireless standard is a popular choice for a wide range of field applications that require low-power, medium range, flexible networking that is easy to install, configure and maintain. The XBee ZigBee cloud kit is a complete package of hardware components and integration tools lets you sidestep the time and headaches of lengthy development cycles to create a working prototype in minutes or hours.
  • Create cloud-connected wireless prototypes quickly and easily

应用

射频通信, 无线, 通信与网络, 嵌入式设计与开发

内容

XBee Gateway - ZigBee to Ethernet/Wi-Fi, XBee-PRO® ZigBee 2.4GHz module, Development board w/breadboard, Cables and power supplies, Basic prototyping components (LED gauges, jumper wires, 10Kohm resistors, vibration motor, temp sensor, audio buzzer, potentiometer), Sample web application (runs on Heroku)(completely open source for easy customization, configurable widgets, integrated with Digi Device Cloud).

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
ZigBee无线连接

:
Digi International

:
-

:
云连接无线原型开发

:
1XBee Gateway ZigBee-以太网/WiFi, 1XBee-PRO ZigBee 2.4GHz Mod, 1开发板, 线缆和电源

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

已停产

CNY1,619.79 ( CNY1,830.36  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY1,619.79 (CNY1,830.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --