您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 
Low

UR5083RP250G - 

聚氨酯树脂, 自愈, 高性能, 透明, 包, 250g

UR5083RP250G - 聚氨酯树脂, 自愈, 高性能, 透明, 包, 250g

图片仅用于图解说明,详见产品说明。

制造商产品编号:
UR5083RP250G
库存编号
521760
也称为:
EUR5083RP250G
查看所有技术文档

产品信息

:
PUR 聚氨酯
:
:
透明
:
-
:
250g
:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

UR5083 is a very high performance resin system that has the unique ability to "self heal" if penetrated. This makes a good choice for applications such as cabling and wiring where connectors or components require passing through the resin itself after application. Another benefit of this is that testing can also be done through the resin itself. The resin adheres to the case or electronic device, while sliding off the test probe, wire or connector as it is removed, closing the up behind as it is removed and providing a barrier to moisture. These properties make it ideal for electronics encapsulation for marine applications or submerged units such as underwater cabling. Its long useable life also makes it a good choice for potting complex PCB geometry.
  • Self-healing polyurethane gel
  • Low viscosity
  • Excellent water resistance
  • Excellent electrical properties
  • Good moisture resistance during cure.
  • Long useable life
  • RoHS-2 Compliant

应用

国防, 军用与航空

也称为

EUR5083RP250G

等待发货

可根据所示交货时间延期交货

 
查看库存和交货日期

更多现货于本周 19-12-2 开始发售

再次有货时请联系我

CNY227.34 ( CNY256.89 含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY227.34 (CNY256.89)
  ( )
10+ CNY218.25 (CNY246.62)
  ( )
50+ CNY208.70 (CNY235.83)
  ( )
100+ CNY179.09 (CNY202.37)