You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 33+SUPER (3/4"X66FT)

Electrical Insulation Tape, PVC (Polyvinyl Chloride), Black, 19.05 mm x 20.12 m

3M 33+SUPER (3/4"X66FT)
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
33+SUPER (3/4"X66FT)
Order Code:
3227338
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Scotch Super 33+
Also Known As:
GTIN UPC EAN: 00054007061328
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Scotch Super 33+)

See all from this product range

Alternatives for 33+SUPER (3/4"X66FT)

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rubber Resin Adhesive

:
PVC (Polyvinyl Chloride)

:
Black

:
7 mil (0.18 mm)

:
66ft

:
20.12m

:
0.75"

:
19.05mm

:
Scotch Super 33+

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

  • Premium grade, Super 33+ 7mil thick, all-weather vinyl insulating tape
  • Designed to perform continuously in ambient temperatures up to 105°C (220°F)
  • Tape is conformable for cold weather application down to -18°C
  • Excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and weather conditions
  • Combination of elastic backing and aggressive adhesive
  • UL 510 listed (file E129200), CSA C22.2 No.197-M1983 (file LR 48769)
  • Polyvinyl chloride (PVC) backing, pressure sensitive rubber based adhesive
  • Compatible with solid dielectric cable insulations
  • Suitable for indoor or outdoor applications
  • Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins

Also Known As

GTIN UPC EAN: 00054007061328

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Product Range Selector (Scotch Super 33+)

See all from this product range
CNY88.05 ( ex VAT  ) CNY99.4965 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY88.05 CNY99.4965
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ CNY86.48 CNY97.7224
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ CNY84.11 CNY95.0443
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --