Print Page
1,382 In Stock
Need more?
877 Delivery in 5-6 Business Days(UK stock)
505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.690 (CNY33.5497) |
| 10+ | CNY26.470 (CNY29.9111) |
| 100+ | CNY24.460 (CNY27.6398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.69 (CNY33.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929974-01-36-RK
Order Code2064805
Product Range929
Also Known AsGTIN UPC EAN: 00051111666241 80000909657
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Connector MountingThrough Hole Mount
Product Range929
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 929974-01-36-RK is a 36-way 0.100-inch and 0.100 x 0.100-inch Boardmount Socket with tin-plated row, tin-plated copper alloy contacts and through hole termination. This 929 series socket is glass filled polyester (PCT) insulated, has matte tin overall HT nylon insulator and tuning fork contact design.
- Black colour
- Solder standoffs facilitate production wave soldering
- UL94V-0 Flammability rating
- 2A Current rating
- <gt/>5 x 10⁹Ω at 500VDC Insulation resistance
- -40 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
929
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 929974-01-36-RK
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629