Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSTD-C
Order Code3010680
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007121756 80610733752
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.860 (CNY662.0218) |
| 5+ | CNY549.160 (CNY620.5508) |
| 10+ | CNY512.450 (CNY579.0685) |
| 25+ | CNY489.670 (CNY553.3271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.86 (CNY662.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSTD-C
Order Code3010680
Product RangeScotchCode Series
Also Known AsGTIN UPC EAN: 00054007121756 80610733752
Technical Datasheet
Marker TypePre Printed
LegendC
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourMultiple Colours
Product RangeScotchCode Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.46mm x 2.44m
Legend Colour
-
Product Range
ScotchCode Series
Legend
C
Marker Material
PET (Polyester)
Marker Colour
Multiple Colours
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05