You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4DOLED-602817
Graphic OLED, 160 x 128, RGB, 2.5V, Parallel, SPI, 39.9mm x 34mm, -40 °C
- Manufacturer:
- 4D SYSTEMS 4D SYSTEMS
- Manufacturer Part No:
- 4DOLED-602817
- Order Code:
- 2454571
- Technical Datasheet:
- 4DOLED-602817 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 160 x 128
- :
- RGB
- :
- 2.5V
- :
- Parallel, SPI
- :
- 39.9mm x 34mm
- :
- -40°C
- :
- 70°C
- :
- TAB
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/17/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY400.89 CNY453.0057 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.